
PD28-1-1021-TMCL | |
|---|---|
DigiKey Part Number | 175-PD28-1-1021-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD28-1-1021-TMCL |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 700 mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD28-1-1021-TMCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 700 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 8.49 / 60 | |
Size / Dimension | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.242 lb (109.77 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.20000 | $238.20 |
| 5 | $218.90800 | $1,094.54 |
| 10 | $211.08700 | $2,110.87 |
| 25 | $206.26240 | $5,156.56 |







