
OP282ARMZ-REEL | |
|---|---|
DigiKey Part Number | OP282ARMZ-REELTR-ND - Tape & Reel (TR) OP282ARMZ-REELCT-ND - Cut Tape (CT) OP282ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP282ARMZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP282ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.46000 | $6.46 |
| 10 | $4.96400 | $49.64 |
| 25 | $4.59080 | $114.77 |
| 100 | $4.18030 | $418.03 |
| 250 | $4.16160 | $1,040.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.75912 | $11,277.36 |

