OP281GSZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $4.74097
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $15.04420
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $7.07040
Datasheet

Similar


Texas Instruments
In Stock: 418
Unit Price: $4.09000
Datasheet

Similar


Texas Instruments
In Stock: 3,242
Unit Price: $3.66000
Datasheet

Similar


Texas Instruments
In Stock: 1,774
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,155
Unit Price: $3.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: $19.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.92502
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP281GSZ-REEL

DigiKey Part Number
OP281GSZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP281GSZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP281GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.028V/µs
Gain Bandwidth Product
105 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
100 µV
Current - Supply
3.3µA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types