
LTC6910-1ITS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6910-1ITS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6910-1ITS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC6910-1ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-1ITS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-1ITS8#TRPBF Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 16V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 11 MHz | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.94700 | $39.47 |
| 25 | $3.63840 | $90.96 |
| 100 | $3.29980 | $329.98 |
| 250 | $3.15180 | $787.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.87630 | $7,190.75 |


