Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6803HG-4#3ZZPBF

DigiKey Part Number
505-LTC6803HG-4#3ZZPBF-ND
Manufacturer
Manufacturer Product Number
LTC6803HG-4#3ZZPBF
Description
IC MONITOR BATT STACK 44-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6803HG-4#3ZZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
Serial
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
44-FSOP (0.209", 5.30mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$32.33000$32.33
10$26.16600$261.66
37$24.08135$891.01
111$22.83450$2,534.63
259$22.10425$5,725.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.