
LTC6262HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6262HTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6262HTS8#TRMPBFCT-ND - Cut Tape (CT) LTC6262HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6262HTS8#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6262HTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 245µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $4.31400 | $43.14 |
| 25 | $3.98320 | $99.58 |
| 100 | $3.61920 | $361.92 |

