
LTC6910-1ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6910-1ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6910-1ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6910-1ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-1ITS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-1ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $3.83200 | $38.32 |
| 25 | $3.53240 | $88.31 |
| 100 | $3.20370 | $320.37 |
| 250 | $3.15180 | $787.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.95240 | $1,476.20 |
| 1,000 | $2.87461 | $2,874.61 |
| 1,500 | $2.83567 | $4,253.51 |
| 2,500 | $2.79252 | $6,981.30 |
| 3,500 | $2.76730 | $9,685.55 |




