
LTC4362CDCB-2#PBF | |
|---|---|
DigiKey Part Number | LTC4362CDCB-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4362CDCB-2#PBF |
Description | IC OVP/OVC PROTECT AUTORTRY |
Customer Reference | |
Detailed Description | Overvoltage and Overcurrent Switch Channel General Purpose 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362CDCB-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Overvoltage and Overcurrent Switch | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |

