Power Over Ethernet Controller 1 Channel 802.3af (PoE) 32-DFN (7x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 32-DFN (7x4)
Power Over Ethernet
Introducing Power by Linear

LTC4268IDKD-1#PBF

DigiKey Part Number
505-LTC4268IDKD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4268IDKD-1#PBF
Description
IC POE CNTRL 1 CHANNEL 32DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 32-DFN (7x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4268IDKD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
35 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
57V (Max)
Current - Supply
3mA (Max)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFDFN Exposed Pad
Supplier Device Package
32-DFN (7x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
104$6.01077$625.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.