



LTC4268CDKD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4268CDKD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4268CDKD-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 32DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 32-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4268CDKD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 35 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA (Max) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $6.19400 | $61.94 |
| 52 | $5.45404 | $283.61 |
| 104 | $5.23154 | $544.08 |
| 260 | $4.99662 | $1,299.12 |
| 520 | $4.85502 | $2,524.61 |
| 1,040 | $4.73849 | $4,928.03 |

