
LTC4261CUFD | |
|---|---|
DigiKey Part Number | LTC4261CUFD-ND |
Manufacturer | |
Manufacturer Product Number | LTC4261CUFD |
Description | IC CTRLR HOTSWAP W/ADC 24-QFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4261CUFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |


