Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4261CGN

DigiKey Part Number
LTC4261CGN-ND
Manufacturer
Manufacturer Product Number
LTC4261CGN
Description
IC CTRLR HOTSWAP W/ADC 28-SSOP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4261CGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
I2C
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types