Direct

LTC4252-1CMS8 | |
|---|---|
DigiKey Part Number | LTC4252-1CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252-1CMS8 |
Description | IC CNTRLR HOTSWAP NEGVOLT 8-MSOP |
Customer Reference | |
Detailed Description | Hot-Swap Controller Channel General Purpose 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252-1CMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot-Swap Controller | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


