Direct



LTC4251-2CS6#TRM | |
|---|---|
DigiKey Part Number | LTC4251-2CS6#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4251-2CS6#TRM |
Description | IC CTRLR HOTSWP NEG VOLT SOT23-6 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251-2CS6#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -72V ~ -43V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


