


LTC4245IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC4245IG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4245IG#TRPBF |
Description | IC HOT SWAP CTRLR PCI 36SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 4 Channel CompactPCI™, PCIe, CompactTCA 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4245IG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Applications | CompactPCI™, PCIe, CompactTCA | |
Features | I2C, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |

