Hot Swap Controller, Monitor 4 Channel CompactPCI™, PCIe, CompactTCA 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 4 Channel CompactPCI™, PCIe, CompactTCA 36-SSOP
Introducing Power by Linear

LTC4245IG#PBF

DigiKey Part Number
LTC4245IG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4245IG#PBF
Description
IC HOT SWAP CTRLR PCI 36SSOP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 4 Channel CompactPCI™, PCIe, CompactTCA 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4245IG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Monitor
Number of Channels
4
Internal Switch(s)
No
Applications
CompactPCI™, PCIe, CompactTCA
Features
I2C, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable