LTC4212CMS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: $8.92000
Datasheet
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4212CMS

DigiKey Part Number
LTC4212CMS-ND
Manufacturer
Manufacturer Product Number
LTC4212CMS
Description
IC CTRLR HOTSWAP TIMEOUT 10MSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4212CMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.5V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types