


LTC4151IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4151IDD#TRPBFTR-ND - Tape & Reel (TR) LTC4151IDD#TRPBFCT-ND - Cut Tape (CT) LTC4151IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4151IDD#TRPBF |
Description | IC CURRENT MONITOR(12BIT) 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $7.63500 | $76.35 |
| 25 | $7.09560 | $177.39 |
| 100 | $6.59430 | $659.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.76165 | $14,404.13 |










