


LTC6652BHMS8-1.25#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6652BHMS8-1.25#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6652BHMS8-1.25#TRPBFCT-ND - Cut Tape (CT) 505-LTC6652BHMS8-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-1.25#TRPBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-1.25#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.26300 | $42.63 |
| 25 | $3.93520 | $98.38 |
| 100 | $3.57480 | $357.48 |
| 250 | $3.53432 | $883.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.21797 | $8,044.93 |

