


LTC3872HTS8-1#TRPBF | |
|---|---|
cms-digikey-product-number | LTC3872HTS8-1#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LTC3872HTS8-1#TRPBF |
cms-description | IC REG CTRLR BOOST TSOT23-8 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
cms-eda-cad-models | LTC3872HTS8-1#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,500 | $4.35372 | $10,884.30 |

