Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LTC3830EGN#TRPBF

DigiKey Part Number
LTC3830EGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3830EGN#TRPBF
Description
IC REG CTRLR BUCK 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3830EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 8V
Frequency - Switching
200kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.96808$17,420.20
Manufacturers Standard Package