Direct

LTC3714EG#TR | |
|---|---|
DigiKey Part Number | LTC3714EGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3714EG#TR |
Description | IC STP-DWN CNTRLR W/OPAMP 28SSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3714EG#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel Pentium® | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 1.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


