


LTC3528EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3528EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3528EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3528EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3528EDDB#TRMPBF |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3528EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.88V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $4.93000 | $49.30 |
| 25 | $4.55920 | $113.98 |
| 100 | $4.15090 | $415.09 |
| 250 | $4.13100 | $1,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95420 | $1,977.10 |
| 1,000 | $3.85479 | $3,854.79 |
| 1,500 | $3.80500 | $5,707.50 |
| 2,500 | $3.74984 | $9,374.60 |









