


LTC3405AES6-1.375#PBF | |
|---|---|
DigiKey Part Number | LTC3405AES6-1.375#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6-1.375#PBF |
Description | IC REG BUCK SYNC 1.375V SOT23-6 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6-1.375#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package TSOT-23-6 |
Part Status Discontinued at DigiKey | Base Product Number |

