


LTC3025EDC-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3025EDC-2#TRPBFTR-ND - Tape & Reel (TR) LTC3025EDC-2#TRPBFCT-ND - Cut Tape (CT) LTC3025EDC-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-2#TRPBF |
Description | IC REG LINEAR 1.2V 500MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $3.60600 | $36.06 |
| 25 | $3.32240 | $83.06 |
| 100 | $3.01000 | $301.00 |
| 250 | $2.95288 | $738.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.69835 | $6,745.88 |


