LTC2990IMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: $8.30000
Datasheet
Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2990IMS

DigiKey Part Number
161-LTC2990IMS-ND
Manufacturer
Manufacturer Product Number
LTC2990IMS
Description
IC TEMP/VOLT/CUR MONITOR 10MSOP
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2990IMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
-
Accuracy
±3.5°C Local(Max), ±1.5°C Remote(Max)
Topology
ADC, Multiplexer, Voltage Reference
Output Type
I2C
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes