


LTC2966ISW#PBF | |
|---|---|
DigiKey Part Number | LTC2966ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2966ISW#PBF |
Description | IC SUPERVISOR 2 CHANNEL 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.01000 | $9.01 |
| 10 | $7.00300 | $70.03 |
| 38 | $6.31211 | $239.86 |
| 114 | $5.90904 | $673.63 |
| 266 | $5.67282 | $1,508.97 |
| 532 | $5.51733 | $2,935.22 |
| 1,026 | $5.39542 | $5,535.70 |

