


LTC2966HSW#PBF | |
|---|---|
DigiKey Part Number | LTC2966HSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2966HSW#PBF |
Description | IC SUPERVISOR 2 CHANNEL 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966HSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.59000 | $10.59 |
| 10 | $8.28100 | $82.81 |
| 38 | $7.48447 | $284.41 |
| 114 | $7.01947 | $800.22 |
| 266 | $6.74703 | $1,794.71 |
| 532 | $6.56763 | $3,493.98 |
| 1,026 | $6.42707 | $6,594.17 |

