Supervisor Open Drain or Open Collector 2 Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel 20-SO
Introducing Power by Linear

LTC2966CSW#PBF

DigiKey Part Number
LTC2966CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2966CSW#PBF
Description
IC SUPERVISOR 2 CHANNEL 20SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2966CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Monitor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.98000$7.98
10$6.18200$61.82
38$5.56132$211.33
114$5.19886$592.67
266$4.98650$1,326.41
532$4.84665$2,578.42
1,026$4.73706$4,860.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.