Power Supply Controller Five Power Supply Monitor 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Five Power Supply Monitor 16-SSOP
Introducing Power by Linear

LTC2921IGN-3.3#TRPBF

DigiKey Part Number
LTC2921IGN-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2921IGN-3.3#TRPBF
Description
IC 5 POWER SUPPLY MONITOR 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Five Power Supply Monitor 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2921IGN-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Five Power Supply Monitor
Voltage - Input
-
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.36082$18,402.05
Manufacturers Standard Package