


LTC2916CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2916CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2916CDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2916CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916CDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.87100 | $28.71 |
| 25 | $2.63760 | $65.94 |
| 100 | $2.38100 | $238.10 |
| 250 | $2.31032 | $577.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.18496 | $1,092.48 |
| 1,000 | $2.12427 | $2,124.27 |
| 1,500 | $2.09387 | $3,140.80 |
| 2,500 | $2.06020 | $5,150.50 |
| 3,500 | $2.04051 | $7,141.78 |

