ECO-S2WB331EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,247
Unit Price: $11.30000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.17710
Datasheet

Direct


Rubycon
In Stock: 7,644
Unit Price: $8.70000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.47230
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.86020
Datasheet

Direct


Rubycon
In Stock: 83
Unit Price: $12.26000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.70810
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.84010
Datasheet

Direct


Rubycon
In Stock: 74
Unit Price: $12.12000
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: $11.27000
Datasheet

Direct


Nichicon
In Stock: 8
Unit Price: $9.60000
Datasheet

Direct


Nichicon
In Stock: 639
Unit Price: $10.83000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $10.76000
Datasheet

Direct


Nichicon
In Stock: 66
Unit Price: $10.83000
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WB331EA

DigiKey Part Number
P10168-ND
Manufacturer
Manufacturer Product Number
ECO-S2WB331EA
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WB331EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes