


LTC2905HDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2905HDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2905HDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2905HDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905HDDB#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905HDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.84500 | $48.45 |
| 25 | $4.47920 | $111.98 |
| 100 | $4.07720 | $407.72 |
| 250 | $4.05448 | $1,013.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.88308 | $1,941.54 |
| 1,000 | $3.78513 | $3,785.13 |
| 1,500 | $3.73607 | $5,604.10 |
| 2,500 | $3.68172 | $9,204.30 |

