Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2632HTS8-HI10#TRPBF | |
|---|---|
DigiKey Part Number | LTC2632HTS8-HI10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2632HTS8-HI10#TRPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632HTS8-HI10#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.1µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2632HTS8-HI10#TRMPBF | Analog Devices Inc. | 50 | 505-LTC2632HTS8-HI10#TRMPBFTR-ND | $4.70652 | Parametric Equivalent |
| LTC2632HTS8-HZ10#TRMPBF | Analog Devices Inc. | 475 | 505-LTC2632HTS8-HZ10#TRMPBFCT-ND | $7.77000 | Parametric Equivalent |
| LTC2632HTS8-HZ10#TRPBF | Analog Devices Inc. | 0 | LTC2632HTS8-HZ10#TRPBF-ND | $4.47074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.47074 | $11,176.85 |


