
LTC2452IDDB#PBF | |
|---|---|
DigiKey Part Number | LTC2452IDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2452IDDB#PBF |
Description | IC ADC 16BIT DELTA SIG |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 2 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452IDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Data Interface | SPI | |
Number of A/D Converters | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |

