24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP
High Speed Converters by Analog Devices

LTC2404CG#PBF

DigiKey Part Number
LTC2404CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2404CG#PBF
Description
IC ADC 24BIT SIGMA-DELTA 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2404CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
7.5
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.90000$19.90
10$15.86500$158.65
47$14.29809$672.01
141$13.53404$1,908.30
282$13.16014$3,711.16
517$12.88779$6,662.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.