14 Bit Analog to Digital Converter 4 Input 4 Pipelined 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2173CUKG-14#PBF

DigiKey Part Number
LTC2173CUKG-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2173CUKG-14#PBF
Description
IC ADC 14BIT 52-QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2173CUKG-14#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
80M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
0°C ~ 70°C
Input Type
Differential
Package / Case
52-WFQFN Exposed Pad
Data Interface
LVDS - Serial
Supplier Device Package
52-QFN (7x8)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$171.44000$171.44
10$145.54600$1,455.46
45$135.72911$6,107.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.