Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2057IMS8#TRPBF

DigiKey Part Number
LTC2057IMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC2057IMS8#TRPBFCT-ND - Cut Tape (CT)
LTC2057IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2057IMS8#TRPBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2057IMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.5 µV
Current - Supply
900µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,857
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.04700$30.47
25$2.80160$70.04
100$2.53140$253.14
250$2.46328$615.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.19364$5,484.10
Manufacturers Standard Package