
LTC2050HS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2050HS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2050HS5#TRMPBFCT-ND - Cut Tape (CT) LTC2050HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.53700 | $35.37 |
| 25 | $3.25720 | $81.43 |
| 100 | $2.95040 | $295.04 |
| 250 | $2.89168 | $722.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.79730 | $1,398.65 |
| 1,000 | $2.72251 | $2,722.51 |
| 1,500 | $2.68505 | $4,027.57 |
| 2,500 | $2.64356 | $6,608.90 |
| 3,500 | $2.61931 | $9,167.59 |









