Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Introducing Power by Linear

LTC1929IG-PG#PBF

DigiKey Part Number
505-LTC1929IG-PG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1929IG-PG#PBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1929IG-PG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
-
Duty Cycle (Max)
99.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
47$12.82532$602.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.