Direct

LTC1923EGN#TR | |
|---|---|
DigiKey Part Number | LTC1923EGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1923EGN#TR |
Description | IC CONTROLLER TEC HI EFF 28SSOP |
Customer Reference | |
Detailed Description | Thermoelectric Cooler/Heater PMIC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1923EGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Thermoelectric Cooler/Heater | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |




