LTC1772ES6#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 550
Unit Price: $7.37000
Datasheet
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
TSOT-23-6

LTC1772ES6#TRM

DigiKey Part Number
LTC1772ES6#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1772ES6#TRM
Description
IC REG CTRLR MULT TOP SOT23-6
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1772ES6#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 9.8V
Frequency - Switching
550kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types