Charge Pump Switching Regulator IC Positive Adjustable 1.205V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Adjustable 1.205V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear
Product demonstration of the LIGHT battery concept and wireless BMS

LTC1751EMS8#TRPBF

DigiKey Part Number
LTC1751EMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1751EMS8#TRPBFCT-ND - Cut Tape (CT)
LTC1751EMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1751EMS8#TRPBF
Description
IC REG CHRG PUMP ADJ 100MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 1.205V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1751EMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.91300$59.13
25$5.47920$136.98
100$5.01840$501.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.53867$11,346.67
Manufacturers Standard Package