LTC1165CN8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6,314
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 876
Unit Price: $5.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 234
Unit Price: $6.74000
Datasheet
High-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Inverting 8-PDIP
8 PDIP
Introducing Power by Linear

LTC1165CN8#PBF

DigiKey Part Number
LTC1165CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1165CN8#PBF
Description
IC GATE DRVR HIGH-SIDE 8DIP
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1165CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
3
Gate Type
MOSFET (N-Channel)
Voltage - Supply
1.8V ~ 6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes