
LTC1699EGN-81#TR | |
|---|---|
DigiKey Part Number | LTC1699EGN-81#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1699EGN-81#TR |
Description | IC PROGRAMMER VOLT SMBUS 16SSOP |
Customer Reference | |
Detailed Description | Processor PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1699EGN-81#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Processor | |
Current - Supply | 350µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

