LTC1686IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,500
Unit Price: $10.36332
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: $5.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.00490
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,044
Unit Price: $6.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.91817
Datasheet
1/1 Transceiver Full RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1686IS8#TR

DigiKey Part Number
LTC1686IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1686IS8#TR
Description
IC TXRX RS485 PREC DELAY 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1686IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
52Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types