LTC4412HVIS6#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,119
Unit Price: $6.33000
Datasheet
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6

LTC4412HVIS6#TRM

DigiKey Part Number
LTC4412HVIS6#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4412HVIS6#TRM
Description
IC OR CTRLR SRC SELECT TSOT23-6
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412HVIS6#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
110 µs
Delay Time - OFF
13 µs
Current - Output (Max)
-
Current - Supply
18 µA
Voltage - Supply
2.5V ~ 36V
Applications
Handheld, USB Powered Supplies
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types