Direct

LTC1658CMS8 | |
|---|---|
DigiKey Part Number | LTC1658CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1658CMS8 |
Description | IC D/A CONV 14BIT R-R 8-MSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1658CMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


