LTC1597-1ACG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 578
Unit Price: $84.89000
Datasheet
16 Bit Digital to Analog Converter 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1597-1ACG

DigiKey Part Number
LTC1597-1ACG-ND
Manufacturer
Manufacturer Product Number
LTC1597-1ACG
Description
IC DAC 16BIT 28-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597-1ACG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types