- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1553CSW#TR

DigiKey Part Number
LTC1553CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1553CSW#TR
Description
IC REG SW CTRLR 5BIT PROG 20SOIC
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1553CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Controller, Intel Pentium® II
Voltage - Input
5V, 12V
Number of Outputs
1
Voltage - Output
1.8V ~ 3.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types